887-064-542-812

Heilind Number:EDA887-064-542-812
Manufacturer:EDAC
Manufacturer Number:887-064-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-542-812

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and fire resistance. With a dual-row configuration and 64 positions, it offers ample connectivity options for your applications. The contact material, made from Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration onto your PCB. Its straight mount orientation adds versatility to its installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-temperature applications. Elevate your PCB connectivity with this high-performance component.