887-064-544-201

Heilind Number:EDA887-064-544-201
Manufacturer:EDAC
Manufacturer Number:887-064-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-544-201

Detailed Description

Enhance your PCB connections with this cutting-edge High Temp Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With an amperage of 3 A and number of rows at 2, it offers reliable power transmission. The contact material is crafted from Copper Alloy, guaranteeing efficient conductivity. Its .156-inch pitch and .2-inch row spacing make for seamless integration, with 64 positions available for versatile connectivity. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade now and experience superior board-to-board connections.