887-064-544-203

Heilind Number:EDA887-064-544-203
Manufacturer:EDAC
Manufacturer Number:887-064-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-544-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission even in demanding environments. With a 3 A amperage rating and high temp operating range of -40 to 105 °C, it's perfect for industrial applications. Boasting two rows of 64 positions, with a .156 inch pitch and .2 inch row spacing, it offers ample connectivity options. Whether you need straight or angled mounting, this connector delivers seamless board-to-board integration. Upgrade to our Card Edge Connector and experience enhanced efficiency and durability in your electronic assemblies.