887-064-544-204

Heilind Number:EDA887-064-544-204
Manufacturer:EDAC
Manufacturer Number:887-064-544-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-544-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a row spacing of .2 inches and a pitch of .156 inches, ensuring secure and stable connections. With a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, it offers durability and efficiency. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. With 64 positions spread across 2 rows, this connector provides ample connectivity options. Its straight mount orientation further adds to its versatility. Upgrade your PCB setup with this essential component, perfect for various industrial and electronic projects.