887-064-544-804

Heilind Number:EDA887-064-544-804
Manufacturer:EDAC
Manufacturer Number:887-064-544-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-544-804

Detailed Description

Upgrade the connectivity of your device with our durable High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. With a housing material of UL 94V-0 Polyphenylene Sulfide, it guarantees high-temperature resistance and safety. Featuring two rows and 64 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation allows for easy installation. Trust in this essential component for seamless board-to-board connections in your electronic projects.