887-064-544-807

Heilind Number:EDA887-064-544-807
Manufacturer:EDAC
Manufacturer Number:887-064-544-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-544-807

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. This sleek connector, in a sleek black hue, ensures a secure and efficient link between PCBs, boasting a 3A amperage capacity. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees both durability and conductivity. With two rows and a pitch of .156 inches, accommodating 64 positions, it offers versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial to automotive. Elevate your circuitry with this essential component.