887-064-555-201

Heilind Number:EDA887-064-555-201
Manufacturer:EDAC
Manufacturer Number:887-064-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-555-201

Detailed Description

Upgrade your high-temperature electronic connections with this advanced Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh environments. With a 3A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. Offering two rows with a pitch of .156 inches and a total of 64 positions, it provides ample connectivity options. Suitable for straight mounting, it boasts a wide operating temperature range of -40 to 105°C, making it ideal for various industrial applications. Trust in this connector's superior quality and performance for seamless board-to-board connections.