887-064-555-203

Heilind Number:EDA887-064-555-203
Manufacturer:EDAC
Manufacturer Number:887-064-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-555-203

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme heat. With a current rating of 3 A, it delivers efficient power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide seamless board-to-board connectivity. Offering 64 positions for versatile usage, this connector is perfect for a wide range of applications. Whether you require straight or right-angle mounting, its flexible design accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance under any conditions. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.