887-064-555-207

Heilind Number:EDA887-064-555-207
Manufacturer:EDAC
Manufacturer Number:887-064-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-555-207

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connector. Designed for durability, it features a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance even in high-temperature environments. With two rows and 64 positions, it accommodates multiple connections with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation offers convenient installation on PCBs, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.