887-064-555-803

Heilind Number:EDA887-064-555-803
Manufacturer:EDAC
Manufacturer Number:887-064-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-555-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. With 64 positions available, it ensures ample connectivity options. Perfect for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C. Elevate your connection solutions with this essential component.