887-064-555-804

Heilind Number:EDA887-064-555-804
Manufacturer:EDAC
Manufacturer Number:887-064-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-555-804

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector is not only visually appealing but also durable, with a housing material made of UL 94V-0 Polyphenylene Sulfide. Its two rows of copper alloy contacts ensure a secure and efficient connection, with a pitch of .156 inches and 64 positions available. Perfect for board-to-board PCB connections, this connector offers a straight mount orientation and can handle amperages of up to 3A. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a versatile and essential component for your electronic projects.