887-064-555-807

Heilind Number:EDA887-064-555-807
Manufacturer:EDAC
Manufacturer Number:887-064-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-555-807

Detailed Description

Enhance connectivity in high-temperature environments with this black High Temp Card Edge Connector. Designed for peak performance, it offers reliable power transmission with an amperage of 3A. Crafted with durability in mind, its housing material is UL 94V-0 Polyphenylene Sulfide. Featuring two rows and 64 positions, it ensures efficient signal transfer on PCBs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing enable seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.