887-064-555-808

Heilind Number:EDA887-064-555-808
Manufacturer:EDAC
Manufacturer Number:887-064-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-555-808

Detailed Description

Enhance your high-temperature board-to-board connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring excellent heat resistance. With two rows and 64 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts and .156-inch pitch guarantee secure and efficient transmission, while the 3A amperage rating supports high-power applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Choose this Straight-mount Card Edge Connector for seamless integration and performance in your electronic systems.