887-064-556-202

Heilind Number:EDA887-064-556-202
Manufacturer:EDAC
Manufacturer Number:887-064-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-556-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for seamless integration into your setup, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 64 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Trust in its straight mount orientation for secure installation, making it an essential component in your PCB connector setup. Explore our range of quality connectors for seamless board-to-board connectivity.