887-064-556-203

Heilind Number:EDA887-064-556-203
Manufacturer:EDAC
Manufacturer Number:887-064-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-556-203

Detailed Description

Experience superior performance with our High Temp Card Edge Connector, designed for demanding applications where reliable connectivity is crucial. This sleek black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust protection against high temperatures and environmental factors. With two rows of precision-engineered Copper Alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with 64 positions for enhanced versatility. The straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a diverse range of industrial and electronic devices. Trust in the quality and efficiency of our connector for your next project.