887-064-556-207

Heilind Number:EDA887-064-556-207
Manufacturer:EDAC
Manufacturer Number:887-064-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-556-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a 2-row configuration with 64 positions, ensuring seamless board-to-board connectivity. The UL 94V-0 Polyphenylene Sulfide housing material guarantees safety and reliability, even in high-temperature environments. Crafted with copper alloy contacts, it offers a secure and efficient power transfer, with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for your PCB assembly needs. Explore our wide range of products in the Connectors category for more options to suit your requirements.