887-064-556-208

Heilind Number:EDA887-064-556-208
Manufacturer:EDAC
Manufacturer Number:887-064-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-556-208

Detailed Description

Enhance connectivity in high-temperature environments with our robust High Temp Card Edge Connector. Designed for durability, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each boasting a 3A amperage rating, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering seamless integration with 64 positions available. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector guarantees performance and longevity in demanding applications. Perfect for board-to-board PCB connections, it's a vital component for your electronic assemblies.