887-064-556-212

Heilind Number:EDA887-064-556-212
Manufacturer:EDAC
Manufacturer Number:887-064-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-556-212

Detailed Description

Efficiently connect your PCBs with our High Temp Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both aesthetic appeal and reliable performance in high-temperature environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers a total of 64 positions for secure and stable connections. The straight mount orientation and a row spacing of .2 inches make installation a breeze, while the 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance to streamline your PCB connectivity needs.