887-064-556-802

Heilind Number:EDA887-064-556-802
Manufacturer:EDAC
Manufacturer Number:887-064-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-556-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its dual-row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration on your PCB. Boasting 64 positions and a straight mount orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-performance board-to-board connectivity. Elevate your design with this essential component from our extensive range of PCB connectors.