887-064-556-812

Heilind Number:EDA887-064-556-812
Manufacturer:EDAC
Manufacturer Number:887-064-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-556-812

Detailed Description

Elevate your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of contact points crafted from durable Copper Alloy, this connector offers reliable power transmission at an amperage of 3A. Its .156-inch pitch and .2-inch row spacing accommodate 64 positions, ensuring seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for industrial applications requiring superior reliability and durability. Upgrade your setup with this essential component and experience enhanced performance and longevity.