887-064-558-201

Heilind Number:EDA887-064-558-201
Manufacturer:EDAC
Manufacturer Number:887-064-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-558-201

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding conditions. With two rows of copper alloy contacts, it offers a secure and efficient connection, ideal for a wide range of applications. Featuring a pitch of .156 inches and 64 positions, it allows for seamless integration on PCBs. The right-angle mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this top-of-the-line connector for all your board-to-board PCB connectivity needs.