887-064-558-208

Heilind Number:EDA887-064-558-208
Manufacturer:EDAC
Manufacturer Number:887-064-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-558-208

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance in demanding environments. Featuring two rows of 64 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Designed for seamless integration, its right-angle mount orientation saves space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics. Explore the future of connectivity with this essential component.