887-064-558-212

Heilind Number:EDA887-064-558-212
Manufacturer:EDAC
Manufacturer Number:887-064-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-558-212

Detailed Description

Introducing our high-temperature Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only visually appealing but also ensures safety and compliance. With two rows of copper alloy contacts, it offers a total of 64 positions, allowing for efficient and secure connections. The .156 inch pitch and .2 inch row spacing provide precise alignment on the PCB, while the right-angle mount orientation saves space and simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where reliability is paramount. Explore our full range of board-to-board PCB connectors for seamless connectivity solutions.