887-064-558-802

Heilind Number:EDA887-064-558-802
Manufacturer:EDAC
Manufacturer Number:887-064-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-558-802

Detailed Description

Enhance your PCB connections with this high-temp card edge connector. Designed for efficiency and durability, it boasts a sleek black finish and is capable of handling up to 3 A of power. Crafted from UL 94V-0 Polyphenylene Sulfide, its two rows of copper alloy contacts ensure reliable performance in any application. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your boards. Featuring 64 positions in a right-angle mount orientation, it facilitates easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse environments. Upgrade your setup with this essential component that guarantees optimal performance and longevity.