887-064-558-807

Heilind Number:EDA887-064-558-807
Manufacturer:EDAC
Manufacturer Number:887-064-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-558-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black, designed for top performance even in extreme conditions. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. Featuring two rows of 64 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board connections. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees durability in various environments. Upgrade your systems with this essential component for optimal performance and longevity.