887-064-558-812

Heilind Number:EDA887-064-558-812
Manufacturer:EDAC
Manufacturer Number:887-064-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-558-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector features a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of high-quality copper alloy contacts, it provides reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 64 positions for versatile applications. Its right-angle mount orientation saves space, while the wide operating temperature range of -40 to 105°C guarantees reliable operation in extreme conditions. Trust in this connector for seamless and efficient connectivity in your electronic devices.