887-064-559-203

Heilind Number:EDA887-064-559-203
Manufacturer:EDAC
Manufacturer Number:887-064-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-559-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 64 copper alloy contacts, it offers reliable power transmission at a current rating of 3A. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB design, while the wide operating temperature range of -40 to 105°C guarantees stable operation in extreme conditions. Perfect for applications requiring secure board-to-board connections, this connector is a must-have for your electronic projects. Elevate your PCB connectivity now with this high-quality Card Edge Connector.