887-064-559-204

Heilind Number:EDA887-064-559-204
Manufacturer:EDAC
Manufacturer Number:887-064-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-559-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high temperatures. With two rows and a total of 64 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration. Its right angle mount orientation allows for versatile installation. Operable within a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic projects. Trust in its quality and performance to meet your connectivity needs with ease.