887-064-559-207

Heilind Number:EDA887-064-559-207
Manufacturer:EDAC
Manufacturer Number:887-064-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-559-207

Detailed Description

Enhance your high-temperature electronic connectivity with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and is crafted with UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. With two rows and a total of 64 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or commercial application requiring secure board-to-board connections. Upgrade your setup today with this essential component from our extensive range of PCB connectors.