887-064-559-208

Heilind Number:EDA887-064-559-208
Manufacturer:EDAC
Manufacturer Number:887-064-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-559-208

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contact material, this connector ensures reliable performance. With a dual-row design and a total of 64 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation adds versatility to installation options. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in our connector to deliver superior quality and performance in your electronic setups. Elevate your connectivity game with this essential component.