887-064-559-802

Heilind Number:EDA887-064-559-802
Manufacturer:EDAC
Manufacturer Number:887-064-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-559-802

Detailed Description

Enhance your electronics projects with our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Featuring a sleek black design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 64 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation adds versatility to your assembly, while its high operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your PCB connectivity with this essential connector.