887-064-559-807

Heilind Number:EDA887-064-559-807
Manufacturer:EDAC
Manufacturer Number:887-064-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-559-807

Detailed Description

Enhance thermal performance in your electronic designs with our High Temp Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is designed to withstand high temperatures and provide reliable connectivity. With a contact material of Copper Alloy, it ensures efficient signal transmission. Its two rows of 64 positions, with a pitch of .156 inches and row spacing of .2 inches, offer versatile connectivity options. The right-angle mount orientation makes it easy to integrate into your PCB layout. Operating in a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your board-to-board connections with this durable and high-performance connector.