887-064-559-808

Heilind Number:EDA887-064-559-808
Manufacturer:EDAC
Manufacturer Number:887-064-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-559-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for superior performance, this two-row connector features durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts. With a pitch of .156 inches and 64 positions, it ensures secure and efficient board-to-board connections. The right-angle mount orientation offers versatility in installation, while its 3A amperage rating and wide operating temperature range of -40 to 105 °C guarantee reliable performance in harsh environments. Perfect for demanding applications, this connector is a must-have for electronic projects.