887-064-560-201

Heilind Number:EDA887-064-560-201
Manufacturer:EDAC
Manufacturer Number:887-064-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-560-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in extreme operating conditions. With a dual-row configuration and 64 positions, it offers ample connectivity options for your circuitry. Crafted with top-quality Copper Alloy contacts, it guarantees reliable and efficient power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Able to withstand temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Elevate your PCB assembly with this high-performance Card Edge Connector.