887-064-560-203

Heilind Number:EDA887-064-560-203
Manufacturer:EDAC
Manufacturer Number:887-064-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-560-203

Detailed Description

Introducing our advanced High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and reliability. Featuring two rows and a total of 64 positions, it offers seamless connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector is perfect for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a wide range of industrial settings. Trust in our High Temp Card Edge Connector for top-notch performance and longevity in your projects.