887-064-560-207

Heilind Number:EDA887-064-560-207
Manufacturer:EDAC
Manufacturer Number:887-064-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-560-207

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures reliable power transmission. The two-row configuration with a total of 64 positions offers ample connectivity options, while the copper alloy contact material guarantees high conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. The straight mount orientation simplifies installation on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a robust solution for your industrial applications. Explore seamless board-to-board connectivity with our high-performance Card Edge Connector.