887-064-560-212

Heilind Number:EDA887-064-560-212
Manufacturer:EDAC
Manufacturer Number:887-064-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-560-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector boasts a 3A amperage and features UL 94V-0 Polyphenylene Sulfide housing material for optimal performance in high-temperature environments. With two rows and 64 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board connections, it guarantees seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility.Upgrade your PCB setup with this essential component.