887-064-560-804

Heilind Number:EDA887-064-560-804
Manufacturer:EDAC
Manufacturer Number:887-064-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-560-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at up to 3A. Its straight mount orientation and 64 positions make it ideal for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance in any application. Upgrade your setup with this essential component for efficient and secure PCB connectivity.