887-064-560-808

Heilind Number:EDA887-064-560-808
Manufacturer:EDAC
Manufacturer Number:887-064-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-560-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for top performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of precision-engineered copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 64 positions. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential component, guaranteeing reliable and efficient board-to-board connections.