887-066-520-802

Heilind Number:EDA887-066-520-802
Manufacturer:EDAC
Manufacturer Number:887-066-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-520-802

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh conditions. With a double row configuration and 66 positions, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy PCB integration. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Whether you need to establish board-to-board connections or interface with a card edge, this straight-mount connector is a versatile solution that guarantees secure and stable connectivity. Trust in its quality and performance for your next project.