887-066-520-804

Heilind Number:EDA887-066-520-804
Manufacturer:EDAC
Manufacturer Number:887-066-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-520-804

Detailed Description

Enhance your electronic connections with our top-of-the-line High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with a maximum amperage of 3 A. Its durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-term stability, while the Copper Alloy contact material provides efficient conductivity. With two rows and 66 positions, it offers ample connectivity options, and a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, making it a must-have for any PCB assembly project. Upgrade your setup today with this essential component for seamless board-to-board connections.