887-066-520-808

Heilind Number:EDA887-066-520-808
Manufacturer:EDAC
Manufacturer Number:887-066-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-520-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, meticulously crafted for optimum performance. Designed with durability in mind, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in high temperature environments. Its two rows of Copper Alloy contacts, with a total of 66 positions and a pitch of .156 inches, offer seamless connectivity for your electronic components. The straight mount orientation and .2-inch row spacing make installation a breeze, while a 3A amperage rating guarantees efficient power transmission. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component for seamless board-to-board connections.