887-066-521-201

Heilind Number:EDA887-066-521-201
Manufacturer:EDAC
Manufacturer Number:887-066-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-521-201

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a current rating of 3 A, it efficiently handles power transmission. Its dual-row configuration with 66 positions offers ample connectivity options, while the copper alloy contacts provide secure and stable connections. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and high-temperature applications. Whether you're working on a new project or upgrading existing systems, our Card Edge Connector guarantees superior performance and longevity. Elevate your connectivity solutions with this essential component.