887-066-521-202

Heilind Number:EDA887-066-521-202
Manufacturer:EDAC
Manufacturer Number:887-066-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-521-202

Detailed Description

Introducing a reliable solution for high-temperature connectivity, this Card Edge Connector is designed for seamless integration in electronic assemblies. With a sleek black finish, it not only adds a professional touch but also offers durability with its UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it ensures optimal signal transmission in PCB setups. With a total of 66 positions, it provides ample connectivity options for your application. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures consistent performance even in harsh conditions. Perfect for Board To Board PCB connections, it is a must-have in your electronic components inventory.