887-066-521-204

Heilind Number:EDA887-066-521-204
Manufacturer:EDAC
Manufacturer Number:887-066-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-521-204

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a robust amperage rating of 3 A and dual rows offering a total of 66 positions, it ensures reliable power and signal transmission. The copper alloy contacts and .156-inch pitch guarantee secure and efficient connectivity. Whether in straight or right-angle mount orientation, this connector maintains high performance even in extreme temperatures ranging from -40 to 105°C. Perfect for board-to-board PCB applications, it's a essential component for your electronic projects. Enhance your connections with this durable and high-quality connector.