887-066-521-208

Heilind Number:EDA887-066-521-208
Manufacturer:EDAC
Manufacturer Number:887-066-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-521-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. This essential component, featuring UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensures reliable performance at up to 105°C. With a 3A amperage rating and 66 positions across 2 rows, it facilitates efficient power and data transmission. The .156" pitch and .2" row spacing offer precise alignment on the PCB. Designed for straight mounting, it guarantees seamless integration in your setup. Trust in its durability and functionality, even in harsh operating conditions ranging from -40 to 105°C. A vital asset for any PCB connectivity project.