887-066-521-803

Heilind Number:EDA887-066-521-803
Manufacturer:EDAC
Manufacturer Number:887-066-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-521-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable power transmission. With a high amperage rating of 3A and an operating temperature range of -40 to 105°C, it ensures stable operation even in extreme conditions. Its dual-row configuration with 66 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB layout. Whether for industrial machinery or telecommunications equipment, this black connector is a versatile solution for board-to-board connections. Choose straight mount orientation for easy installation. Upgrade your systems with this essential component for seamless and robust PCB integration.