887-066-521-804

Heilind Number:EDA887-066-521-804
Manufacturer:EDAC
Manufacturer Number:887-066-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-521-804

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector is built to withstand high temperatures and harsh conditions. Featuring two rows of 66 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for straight mounting orientation, this connector is ideal for board-to-board PCB connections. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent performance even in extreme settings. Trust in our connector for seamless and reliable connectivity in your electronic applications.