887-066-523-207

Heilind Number:EDA887-066-523-207
Manufacturer:EDAC
Manufacturer Number:887-066-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-523-207

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a 3A amperage rating and high-quality Copper Alloy contacts, it guarantees efficient power transmission. The two rows of 66 positions each, with a pitch of .156 inches and row spacing of .2 inches, offer seamless integration and connectivity. Suitable for straight mounting orientation, it's perfect for a wide range of applications. Operating within a temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Upgrade your PCB setup with this essential component for optimal performance and longevity.