887-066-523-803

Heilind Number:EDA887-066-523-803
Manufacturer:EDAC
Manufacturer Number:887-066-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-523-803

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, capable of handling up to 3A of current. With a dual-row configuration and 66 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this black Card Edge Connector.